ABB S200 S203 Miniature Circuit Breaker, 3+N-Pole, 63A, Type C, 440V ac AC, 12 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 285-7998
- Distrelec Article No.:
- 303-11-494
- Mfr. Part No.:
- 2CDS253103R0634
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-7998
- Distrelec Article No.:
- 303-11-494
- Mfr. Part No.:
- 2CDS253103R0634
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 20kA | |
| Range | S200 | |
| Series | S203 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 20kA | ||
Range S200 | ||
Series S203 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The miniature circuit breaker is a current limiting circuit breaker with delayed thermal tripping mechanism for overload protection and electro mechanic tripping mechanism for short circuit protection. It is suitable for residential, commercial, and industrial applications, with different characteristics, configurations, and breaking capacities available.
Complies with IEC/EN 60898-1, IEC/EN 60947-2, UL1077 standards
Rated current of 63 A with various breaking capacities
Bottom-fitting auxiliary contact for saving space
Suitable for AC/DC input voltage type
Power loss of 19.2 W and energy limiting class 3 for efficiency
Related links
- ABB S200 S203 Circuit Breaker 25A 440V ac AC 10 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity