Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£58.12
(exc. VAT)
£69.74
(inc. VAT)
- RS Stock No.:
- 230-1319
- Mfr. Part No.:
- 239107
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Range | FAZ6 | |
| Model Number | FAZ6-C40/2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Range FAZ6 | ||
Model Number FAZ6-C40/2 | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker with 2 poles is used for industrial applications and residential applications. It has red-green contact position indicator and guide for secure terminal connection. Its tri-stable slide catch enables removal from existing bus bar system. It has 40 A rated operational current for specified heat dissipation. It has 6kA rated short-circuit breaking capacity Icn EN 60898 at 400 V.
It has IP20 degree of protection
It belongs to type C release characteristic
It belongs to type C release characteristic

