ABB System Pro M Compact S200P MCB, 2P, 16A Curve B

Stock information currently inaccessible
RS Stock No.:
225-6028
Mfr. Part No.:
2CDS282001R0165 S20B 16A - 25 KA
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2P

Current Rating

16A

Tripping Characteristics

Type B

Range

System Pro M Compact

Series

S200P

Mounting Style

DIN Rail Mount

Model Number

S202P-B16

The ABB S200 series miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. It has clear contact position indication with red colour for ON and green colour for OFF.

Degree of protection IP20
High performance at an increased rated voltage for marine and industrial applications
Unique, patented twin terminal with captive screws and an increased opening for cables up to maximum 35 mm2

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy