ABB System Pro M Compact S200P MCB, 1P, 16A Curve B
- RS Stock No.:
- 225-6014
- Mfr. Part No.:
- 2CDS281001R0165 S20B 16A - 25 KA
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-6014
- Mfr. Part No.:
- 2CDS281001R0165 S20B 16A - 25 KA
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1P | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Range | System Pro M Compact | |
| Series | S200P | |
| Mounting Style | DIN Rail Mount | |
| Model Number | S201P-B16 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1P | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Range System Pro M Compact | ||
Series S200P | ||
Mounting Style DIN Rail Mount | ||
Model Number S201P-B16 | ||
The ABB S200 series miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. It has clear contact position indication with red colour for ON and green colour for OFF.
Degree of protection IP20
High performance at an increased rated voltage for marine and industrial applications
Unique, patented twin terminal with captive screws and an increased opening for cables up to maximum 35 mm2
High performance at an increased rated voltage for marine and industrial applications
Unique, patented twin terminal with captive screws and an increased opening for cables up to maximum 35 mm2
