ABB System Pro M Compact S200M MCB, 1P, 4A Curve B
- RS Stock No.:
- 225-6009
- Mfr. Part No.:
- 2CDS271001R0045 S201M-B4
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-6009
- Mfr. Part No.:
- 2CDS271001R0045 S201M-B4
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1P | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Mounting Style | DIN Rail Mount | |
| Model Number | S201M-B4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1P | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Range System Pro M Compact | ||
Series S200M | ||
Mounting Style DIN Rail Mount | ||
Model Number S201M-B4 | ||
The ABB S200 series miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. It has clear contact position indication with red colour for ON and green colour for OFF.
Degree of protection IP20
High performance at an increased rated voltage for marine and industrial applications
Unique, patented twin terminal with captive screws and an increased opening for cables up to maximum 35 mm2
High performance at an increased rated voltage for marine and industrial applications
Unique, patented twin terminal with captive screws and an increased opening for cables up to maximum 35 mm2
