ABB S800PV MCB, 2P, 125A Curve B
- RS Stock No.:
- 225-5928
- Mfr. Part No.:
- 2CCF019608R0001 S802PV-SP125 - 5 kA
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 225-5928
- Mfr. Part No.:
- 2CCF019608R0001 S802PV-SP125 - 5 kA
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2P | |
| Current Rating | 125A | |
| Tripping Characteristics | Type B | |
| Series | S800PV | |
| Mounting Style | DIN Rail Mount | |
| Model Number | S802PV-SP125 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2P | ||
Current Rating 125A | ||
Tripping Characteristics Type B | ||
Series S800PV | ||
Mounting Style DIN Rail Mount | ||
Model Number S802PV-SP125 | ||
The ABB S800 series is a 2-pole high performance circuit breaker for photovoltaics, with cage terminal. It is a current limiting device with a maximum breaking capacity of 5kA. It can be used for voltages up to 800V DC. It has two different tripping mechanisms, the thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection.
Degree of protection IP20
Energy limiting class 3
Ambient air temperature from -25 to 60 °C
Energy limiting class 3
Ambient air temperature from -25 to 60 °C
