Siemens SENTRON 3VA2 MCB, 3P, 250A
- RS Stock No.:
- 224-7913
- Mfr. Part No.:
- 3VA2225-5HN32-0AA0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 224-7913
- Mfr. Part No.:
- 3VA2225-5HN32-0AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3P | |
| Current Rating | 250A | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3P | ||
Current Rating 250A | ||
Range SENTRON | ||
Series 3VA2 | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CZ
The Siemens 3VA2 circuit breakers set new standards in terms of flexibility and variety of modular accessories. Standardized accessories suitable for use with several sizes of circuit breaker from all the 3VA ranges help to cut costs and save installation time. The 3VA2 molded case circuit breakers reliably perform all the tasks required for line protection, generator protection, motor protection and starter protection.
Compact design
3 and 4-pole versions
Fixed-mounting, plug-in technology, draw-out technology
Depending on size: Selective protection response at rated operating current interval 1: 2.5
Electronic Trip Units
Retrofit communication for ETU 5-series and 8-series
Depending on the ETU: Integrated measurement function
AC applications
No derating up to +50 °C
Modular and easy-to-fit internal accessories with diverse functions Uniform accessories platform across all 3VA molded case circuit breakers
3 and 4-pole versions
Fixed-mounting, plug-in technology, draw-out technology
Depending on size: Selective protection response at rated operating current interval 1: 2.5
Electronic Trip Units
Retrofit communication for ETU 5-series and 8-series
Depending on the ETU: Integrated measurement function
AC applications
No derating up to +50 °C
Modular and easy-to-fit internal accessories with diverse functions Uniform accessories platform across all 3VA molded case circuit breakers