Eaton Memera AHC MCB, 3P, 32A Curve C, 10 kA Breaking Capacity
- RS Stock No.:
- 222-5740
- Mfr. Part No.:
- 178018 & AHC323
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£47.10
(exc. VAT)
£56.52
(inc. VAT)
- RS Stock No.:
- 222-5740
- Mfr. Part No.:
- 178018 & AHC323
- Brand:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3P | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | Memera | |
| Series | AHC | |
| Circuit Breaker Type | MCB | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3P | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range Memera | ||
Series AHC | ||
Circuit Breaker Type MCB | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
