Eaton Memera AHC MCB, 3P, 16A Curve C, 10 kA Breaking Capacity

Image representative of range

Stock information currently inaccessible
RS Stock No.:
222-5734
Mfr. Part No.:
178014 RSAHC163
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3P

Current Rating

16A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Memera

Series

AHC

Circuit Breaker Type

MCB

RoHS Status: Exempt

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy