Better World
Schneider Electric Multi9 Series Residual Current Device, 25A, 2-Pole, Instantaneous, 1500 A
- RS Stock No.:
- 219-9171
- Mfr. Part No.:
- M9R81225
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£193.26
(exc. VAT)
£231.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.26 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9171
- Mfr. Part No.:
- M9R81225
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | Multi9 | |
| Range | Multi9 | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Instantaneous | |
| Standards/Approvals | EN/IEC 61008-1, UL 1053 | |
| Terminal Type | Tunnel Type Terminal | |
| Height | 81mm | |
| Width | 36mm | |
| Depth | 60mm | |
| Better World Product | Yes | |
| Breaking Capacity | 1500A | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series Multi9 | ||
Range Multi9 | ||
Mount Type DIN Rail | ||
Tripping Characteristics Instantaneous | ||
Standards/Approvals EN/IEC 61008-1, UL 1053 | ||
Terminal Type Tunnel Type Terminal | ||
Height 81mm | ||
Width 36mm | ||
Depth 60mm | ||
Better World Product Yes | ||
Breaking Capacity 1500A | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Application Distribution | ||
- COO (Country of Origin):
- ES
The Schneider Electrics product Multi GFP product is a residual current circuit breaker (RCCB). It is a 2P circuit breaker with 25A In rated current, 26mA earth leakage sensitivity and A-SI type protection class. It protects persons against electric shock by direct contact. It also protects installations against fire risks. The tripping upon fault is indicated by a red mechanical status indicator on the front panel. The A-SI type offers enhanced immunity to electrical disturbances. This product is dedicated to original equipment manufacturers (OEM) and control panel builders in industrial and tertiary buildings. It is compliant with IEC/EN 61008-1 standard. The (Im/IÎm) rated breaking and making short circuit capacity is 1500A. The (Inc/IÎc) conditional rated short circuit current is 10kA. It has a mechanical endurance going up to 20000 cycles. The Ue operational voltage is 230VAC. The Ui rated insulation voltage is 440VAC. The Uimp rated impulse withstand voltage is 6kV.
RoHS compliant
Related links
- Schneider Electric iC60 RCD 2 Pole, 30mA
- Schneider Electric iC60 RCD 2 Pole, 100mA
- Schneider Electric IKQ RCD 2 Pole 230V ac
- Schneider Electric A9W RCD 2 Pole Type A, 230-240V ac
- Schneider Electric A9W RCD 2 Pole Type A-SI, 230/240V ac
- Schneider Electric iC60 RCD 2 Pole Type AC
- Schneider Electric iC60 RCD 2 Pole Type AC, 230 → 240V ac
- Schneider Electric Vigi iTG40 RCD 3 Pole, 30mA
