Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker, 3-Pole, 50A, Type B, 240V ac AC, 62.5 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

£92.69

(exc. VAT)

£111.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.69

*price indicative

RS Stock No.:
218-8835
Mfr. Part No.:
1492-SPM3B500
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Rated DC Voltage

62.5V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

1492-SP

Series

1492-SPM

Terminal Type

Clamp

IP Rating

IP40, IP20

Width

35mm

Height

75mm

Depth

69mm

Standards/Approvals

CE, CSA, UL

Tripping Mechanism

Magnetic

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Rockwell Automation MCB, 50A Current Rating, Type B - 1492-SPM3B500


Protect your equipment from damage with this MCB from Rockwell Automation. It shuts down the power to attached machinery in the event of an overload or short circuit, preventing potential damage. A 3-pole configuration indicates this device can control 3 circuits simultaneously, so it's a good choice for busy setups with space limitations. The breaker exhibits type B characteristics, which means it's a fast-acting option that trips when the supply current is 3 to 5 times the full load current of the circuit. This component has a wide operating temperature range between -25ºC and +55ºC, so you can use it safely in harsh environments.

• DIN rail mounting with a fast clip for easy and secure attachment

• Current rating of 50A for use in high-powered applications

Standards and Certifications


• UL

• CSA

• IEC/EN 60068-2-6

The Rockwell Automation Automation 1492-SPM supplementary protector is a 3 pole thermal magnetic circuit breaker which provides an overcurrent protection for equipment where branch circuit protection is already provided, or is not required. It has 50 amperes continuous current rating and trip curve B.

What's the difference between a fuse and an MCB?


Current limiting

Fast breaking time

Superior shock and vibration resistance to prevent nuisance tripping

RoHS compliant and fully-recyclable device

Suitable for extreme ambient conditions

An MCB protects your equipment from damage due to current overload by tripping and interrupting the circuit. A fuse protects your machinery from overload by melting and breaking the circuit. You can reset and reuse an MCB, whereas a fuse needs replacing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy