Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker, 1-Pole, 8A, Type C, 240V ac AC, 62.5 V dc DC, 15 kA Breaking
- RS Stock No.:
- 218-8738
- Mfr. Part No.:
- 1492-SPM1C080
- Brand:
- Allen Bradley
Subtotal (1 pack of 2 units)*
£43.75
(exc. VAT)
£52.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £21.875 | £43.75 |
*price indicative
- RS Stock No.:
- 218-8738
- Mfr. Part No.:
- 1492-SPM1C080
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 62.5V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | 1492-SP | |
| Series | 1492-SPM | |
| Terminal Type | Clamp | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Standards/Approvals | UL, CE, CSA | |
| Width | 35mm | |
| Height | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 62.5V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range 1492-SP | ||
Series 1492-SPM | ||
Terminal Type Clamp | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Standards/Approvals UL, CE, CSA | ||
Width 35mm | ||
Height 75mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Not Applicable
Rockwell Automation MCB, 230V AC Operational Voltage, 8A Maximum Current - 1492-SPM1C080
Are you looking for a reliable MCB to provide extra protection to your equipment? Choose this thermal magnetic supplementary protector from Rockwell Automation. The device has a magnetic coil and pole that move to trip the actuator when the coil is energised as a result of short-circuiting. It also has a thermal metal strip that expands in response to overheating due to current overload, causing the actuator to trip. This device can withstand a mechanical shock of 25g for 13ms, making it useful in equipment where vibration is likely.
• Operating temperature range between -25°C and +55°C makes it suitable for use in harsh environments
• IP20 rating on terminals indicates the unit is touch-proof and resistant to dust or objects over 12mm
• 8A operating current for use with medium-duty to heavy-duty appliances
Standards and Certifications
• UL 1077
• CSA C22.2 No. 235
• EN 60947-2
The Rockwell Automation bulletin 1492-SP series 1 pole thermal magnetic supplementary protectors provide overcurrent protection for equipment where branch circuit protection is already provided or is not required. These devices are also miniature circuit breakers as defined by IEC standards.
How durable is this device?
RoHS compliant
Fully recyclable device
Suitable for extreme ambient conditions
This device has a mechanical endurance of 20,000 operations, making it a long-lasting choice.
Can this device be exposed to water?
No, this device has an IP40 rating meaning it's protected from tools and small wires greater than 1mm, but isn't waterproof.
Related links
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking
