Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker, 1-Pole, 3A, Type C, 240V ac AC, 62.5 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

£46.82

(exc. VAT)

£56.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.82

*price indicative

RS Stock No.:
218-8731
Mfr. Part No.:
1492-SPM1C030-N
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

62.5V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

1492-SP

Series

1492-SPM

Terminal Type

Clamp

IP Rating

IP20, IP40

Width

35mm

Standards/Approvals

CE, CSA, UL

Depth

69mm

Height

75mm

Tripping Mechanism

Magnetic

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

RoHS Status: Not Applicable

The Rockwell Automation bulletin 1492-SP series 1 pole thermal magnetic supplementary protectors provide overcurrent protection for equipment where branch circuit protection is already provided or is not required. These devices are also miniature circuit breakers as defined by IEC standards.

RoHS compliant

Fully recyclable device

Suitable for extreme ambient conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy