Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker, 1-Pole, 63A, Type B, 240V ac AC, 62.5 V dc DC, 15 kA Breaking
- RS Stock No.:
- 218-8726
- Mfr. Part No.:
- 1492-SPM1B630-N
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£49.57
(exc. VAT)
£59.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.57 |
*price indicative
- RS Stock No.:
- 218-8726
- Mfr. Part No.:
- 1492-SPM1B630-N
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 62.5V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | 1492-SP | |
| Series | 1492-SPM | |
| Terminal Type | Clamp | |
| IP Rating | IP40, IP20 | |
| Width | 35mm | |
| Height | 75mm | |
| Depth | 69mm | |
| Standards/Approvals | CE, CSA, UL | |
| Tripping Mechanism | Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 62.5V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range 1492-SP | ||
Series 1492-SPM | ||
Terminal Type Clamp | ||
IP Rating IP40, IP20 | ||
Width 35mm | ||
Height 75mm | ||
Depth 69mm | ||
Standards/Approvals CE, CSA, UL | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rockwell Automation bulletin 1492-SP series 1 pole thermal magnetic supplementary protectors provide overcurrent protection for equipment where branch circuit protection is already provided or is not required. These devices are also miniature circuit breakers as defined by IEC standards.
RoHS compliant
Fully recyclable device
Suitable for extreme ambient conditions
Related links
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 63 A 240 V ac AC 15 kA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 40 A 240 V ac AC 15 kA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 15 A 240 V ac AC 15 kA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 30 A 240 V ac AC 15 kA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 32 A 240 V ac AC 15 kA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 25 A 240 V ac AC 15 kA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 40 A 240 V ac AC 15 kA
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 50 A 240 V ac AC 15 kA
