Rockwell Automation 1492-MC 1492-MC MCB, 1P, 40A, 10 kA Breaking Capacity
- RS Stock No.:
- 218-8680
- Mfr. Part No.:
- 1492-MCGAT140
- Brand:
- Rockwell Automation
Stock information currently inaccessible
- RS Stock No.:
- 218-8680
- Mfr. Part No.:
- 1492-MCGAT140
- Brand:
- Rockwell Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Number of Poles | 1P | |
| Current Rating | 40A | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | 1492-MC | |
| Series | 1492-MC | |
| Circuit Breaker Type | MCB | |
| Width | 25mm | |
| Length | 100.03mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 70mm | |
| Model Number | 1492-MCGAT140 | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Number of Poles 1P | ||
Current Rating 40A | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range 1492-MC | ||
Series 1492-MC | ||
Circuit Breaker Type MCB | ||
Width 25mm | ||
Length 100.03mm | ||
Mounting Style DIN Rail Mount | ||
Depth 70mm | ||
Model Number 1492-MCGAT140 | ||
Non Compliant
- COO (Country of Origin):
- DO
The Rockwell Automation MCE Ground Fault Circuit Breaker device is a ground fault circuit interrupter has inherit self test capability as required by the UL 943 standard. With a sensing threshold of 5 mA, these device is suitable for equipment protection. It has 120 AC voltage rating and 40 A continuous ampere rating. It has 1 inch width per pole.
It has 1 pole
certified to CSA standards
It has test push button to verify device functionality
certified to CSA standards
It has test push button to verify device functionality
