Rockwell Automation 1492-MC 1492-MC MCB, 2P, 45A, 10 kA Breaking Capacity

Stock information currently inaccessible
RS Stock No.:
218-8659
Mfr. Part No.:
1492-MCAA245
Brand:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Number of Poles

2P

Current Rating

45A

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492-MC

Series

1492-MC

Circuit Breaker Type

MCB

Width

50mm

Length

100.03mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

1492-MCAA245

Non Compliant

COO (Country of Origin):
DO
The Rockwell Automation MC Thermal-magnetic Miniature Circuit Breaker is a general-purpose device suitable for branch circuit protection in industrial applications. It combine thermal and magnetic trip actions and provide accurate overload and short-circuit protection for conductors and connected equipment. It is suitable for DIN rail mounting and has 45 A continuous ampere rating.

It has 2 pole
It has three-position handle
It has high contrast markings for easy viewing