Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker, 1-Pole, 8A, Type G, 240V ac AC, 62.5 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

£104.85

(exc. VAT)

£125.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.85

*price indicative

RS Stock No.:
218-8600
Mfr. Part No.:
1492-GS1G080
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type G

Rated AC Voltage

240V ac

Rated DC Voltage

62.5V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

1492-GS

Series

1492-GS

Terminal Type

Clamp

IP Rating

IP20, IP40

Standards/Approvals

CE, CSA, E65138, UL

Width

25mm

Height

80mm

Depth

88.5mm

Reset Actuator Type

Push Button

Break Time

Instantaneous

Tripping Mechanism

Magnetic

RoHS Status: Not Applicable

COO (Country of Origin):
ID
The Rockwell Automation Bulletin 1492-GS high density miniature circuit breakers are thermal magnetic type supplementary protectors, with 8 A rating. These products are a high-density design often used when panel space (width) is a premium. Up to 24 one-pole breakers can be mounted per foot. They use a toggle style handle mechanism for circuit actuation. These breakers may also be ordered with an internally mounted N.O. auxiliary contact that requires no additional mounting space.

Includes low current ratings and rated currents for precise circuit requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy