Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker, 1-Pole, 800mA, Type G, 240V ac AC, 62.5 V dc DC, 15 kA Breaking
- RS Stock No.:
- 218-8582
- Mfr. Part No.:
- 1492-GS1G008
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£79.23
(exc. VAT)
£95.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.23 |
*price indicative
- RS Stock No.:
- 218-8582
- Mfr. Part No.:
- 1492-GS1G008
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 800mA | |
| Tripping Characteristics | Type G | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 62.5V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | 1492-GS | |
| Series | 1492-GS | |
| Terminal Type | Clamp | |
| IP Rating | IP40, IP20 | |
| Width | 25mm | |
| Depth | 88.5mm | |
| Standards/Approvals | UL, E65138, CSA, CE | |
| Height | 80mm | |
| Reset Actuator Type | Push Button | |
| Tripping Mechanism | Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 800mA | ||
Tripping Characteristics Type G | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 62.5V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range 1492-GS | ||
Series 1492-GS | ||
Terminal Type Clamp | ||
IP Rating IP40, IP20 | ||
Width 25mm | ||
Depth 88.5mm | ||
Standards/Approvals UL, E65138, CSA, CE | ||
Height 80mm | ||
Reset Actuator Type Push Button | ||
Tripping Mechanism Magnetic | ||
Break Time Instantaneous | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rockwell Automation Bulletin 1492-GS high density miniature circuit breakers are thermal magnetic type supplementary protectors, with 0.8 A rating. These products are a high-density design often used when panel space (width) is a premium. Up to 24 one-pole breakers can be mounted per foot. They use a toggle style handle mechanism for circuit actuation. These breakers may also be ordered with an internally mounted N.O. auxiliary contact that requires no additional mounting space.
Includes low current ratings and rated currents for precise circuit requirements
Related links
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 800mA 240V ac AC 15 kA Breaking
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 500mA 240V ac AC 15 kA Breaking
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking
