Allen Bradley 1492-D1 1492-D Miniature Circuit Breaker, 1-Pole, 50A, Type C, 240V ac AC, 62.5 V dc DC, 15 kA Breaking

Subtotal (1 pack of 2 units)*

£119.95

(exc. VAT)

£143.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£59.975£119.95

*price indicative

RS Stock No.:
218-8544
Mfr. Part No.:
1492-D1C500
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

62.5V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

1492-D1

Series

1492-D

Terminal Type

Clamp

IP Rating

IP20, IP40

Depth

69mm

Standards/Approvals

CSA, CE, E65138, UL

Width

17.5mm

Height

35mm

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rockwell Automation 1492-D series miniature circuit breakers provide overcurrent and short circuit protection for higher voltage DC circuits. It has one pole and current rating of 50 may be used with UL 508 Listed bus bars for convenience in panel assembly, a wide range of left-, right- and space saving bottom-mount accessories, and lock out attachments for safety during maintenance.

Dual terminals provide a more secure connection of up to four wires, or two wires and a bus bar

Existing installations can be easily upgraded to include an auxiliary using the bottom mounted auxiliary contact options, which require no DIN Rail space

Installation of up to six accessories on the same circuit breaker

Superior shock and vibration resistance to prevent nuisance tripping

Terminal design helps prevent wiring misses by directing wires into the terminal openings, even while tightening

RoHS compliant and fully-recyclable device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy