ABB S200C MCB, 3P, 4A Curve B, 415V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1640
- Mfr. Part No.:
- 2CDS253280R0045
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 212-1640
- Mfr. Part No.:
- 2CDS253280R0045
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3P | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | S200C | |
| Circuit Breaker Type | MCB | |
| Length | 70mm | |
| Width | 36mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 70mm | |
| Model Number | S203C-B4 | |
| Special Features | Short Circuit Protection | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3P | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series S200C | ||
Circuit Breaker Type MCB | ||
Length 70mm | ||
Width 36mm | ||
Mounting Style DIN Rail Mount | ||
Depth 70mm | ||
Model Number S203C-B4 | ||
Special Features Short Circuit Protection | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 4A Current Rating, DIN Rail Mounting Style - 2CDS253280R0045
This MCB by ABB is a high-quality circuit breaker that ensures safe electrical operations. With a breaking capacity of 6 kA and a current rating of 4A, this MCB is reliable and efficient in protecting electrical systems.
Features & Benefits
• DIN rail mount for easy installation
• Toggle switch actuator for convenient operation
• Type B tripping characteristics for reliable protection
• Compact design with a breaking capacity of 6 kA
• Rated AC voltage of 415V for versatility
• Toggle switch actuator for convenient operation
• Type B tripping characteristics for reliable protection
• Compact design with a breaking capacity of 6 kA
• Rated AC voltage of 415V for versatility
Applications
• Ensures reliable circuit protection in residential, commercial, and industrial settings
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Ideal for use in automation, electronics, electrical, and mechanical industries
Can it protect against overloads and short circuits effectively?
Yes, this MCB is designed to provide reliable protection against overloads and short circuits in various applications.
Will it easily fit into standard DIN Rail mounts?
Yes, the DIN Rail Mount design of this MCB ensures easy and secure installation.
Is it suitable for use in both residential and industrial settings?
Yes, this MCB is versatile and can be effectively used in residential, commercial, and industrial environments.
