ABB S200C MCB, 2P, 13A Curve C, 415V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1623
- Mfr. Part No.:
- 2CDS252280R0134
- Brand:
- ABB
Subtotal (1 unit)*
£42.50
(exc. VAT)
£51.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £42.50 |
*price indicative
- RS Stock No.:
- 212-1623
- Mfr. Part No.:
- 2CDS252280R0134
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2P | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | S200C | |
| Circuit Breaker Type | MCB | |
| Width | 18mm | |
| Length | 70mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 70mm | |
| Model Number | S202C-C13 | |
| Special Features | Short Circuit Protection | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2P | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series S200C | ||
Circuit Breaker Type MCB | ||
Width 18mm | ||
Length 70mm | ||
Mounting Style DIN Rail Mount | ||
Depth 70mm | ||
Model Number S202C-C13 | ||
Special Features Short Circuit Protection | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 13A Current Rating, DIN Rail Mounting Style - 2CDS252280R0134
This compact MCB by ABB is a reliable solution for circuit protection with a breaking capacity of 6kA and Type C tripping characteristics. The toggle switch reset actuator ensures easy operation.
Features & Benefits
• Compact design with dimensions that save space
• DIN rail mount for easy installation
• 2 pole MCB with a rated voltage of 415V
• Toggle switch reset actuator for convenient resetting
• Type C tripping characteristics for efficient protection
• Breaking capacity of 6kA for reliable performance
• DIN rail mount for easy installation
• 2 pole MCB with a rated voltage of 415V
• Toggle switch reset actuator for convenient resetting
• Type C tripping characteristics for efficient protection
• Breaking capacity of 6kA for reliable performance
Applications
• Ideal for use in residential electrical panels
• Suitable for protecting commercial circuitry
• Can be used for industrial automation systems
• Suitable for protecting commercial circuitry
• Can be used for industrial automation systems
Can it be used in residential applications?
Yes, this MCB is suitable for residential use.
Will it fit on a DIN rail?
Yes, this MCB is designed for DIN rail mounting.
Is the breaking capacity suitable for industrial applications?
Yes, the 6kA breaking capacity makes it ideal for industrial settings.
