ABB S200C MCB, 2P, 10A Curve B, 415V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1622
- Mfr. Part No.:
- 2CDS252280R0105
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 212-1622
- Mfr. Part No.:
- 2CDS252280R0105
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2P | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | S200C | |
| Circuit Breaker Type | MCB | |
| Width | 18mm | |
| Length | 70mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 70mm | |
| Model Number | S202C-B10 | |
| Special Features | Short Circuit Protection | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2P | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series S200C | ||
Circuit Breaker Type MCB | ||
Width 18mm | ||
Length 70mm | ||
Mounting Style DIN Rail Mount | ||
Depth 70mm | ||
Model Number S202C-B10 | ||
Special Features Short Circuit Protection | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 10A Current Rating, DIN Rail Mounting Style - 2CDS252280R0105
This product is an ABB MCB with a current rating of 10A and a breaking capacity of 6kA. The MCB is designed for easy installation and offers excellent tripping characteristics.
Features & Benefits
• The MCB is a 2 pole circuit breaker with a toggle switch
• It has DIN rail mounting style for convenient installation
• The MCB features Type B tripping characteristics for effective protection
• With a rated voltage of 415V, the MCB ensures reliable performance
• The breaking capacity of 6kA provides enhanced safety
• The toggle switch design allows for easy reset and actuation
• It has DIN rail mounting style for convenient installation
• The MCB features Type B tripping characteristics for effective protection
• With a rated voltage of 415V, the MCB ensures reliable performance
• The breaking capacity of 6kA provides enhanced safety
• The toggle switch design allows for easy reset and actuation
Applications
• Ideal for residential and commercial electrical systems
• Can be used for marine and traction segments requiring reliable protection
• Suitable for installations where space-saving solutions are essential
• Ideal for applications where a high breaking capacity is necessary
• Can be used in a variety of circuits to ensure safety and protection
• Can be used for marine and traction segments requiring reliable protection
• Suitable for installations where space-saving solutions are essential
• Ideal for applications where a high breaking capacity is necessary
• Can be used in a variety of circuits to ensure safety and protection
Can it be used in marine applications?
Yes, the MCB is suitable for marine segments due to its reliable performance.
Will it fit in standard DIN rail setups?
Yes, it is designed for DIN rail mounting, making installation easy.
Is it suitable for high voltage circuits?
The MCB has a rated voltage of 415V, making it ideal for various applications.
