ABB S200C MCB, 2P, 2A Curve B, 240V AC, 6 kA Breaking Capacity

Stock information currently inaccessible
RS Stock No.:
212-1600
Mfr. Part No.:
2CDS251281R0025
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2P

Current Rating

2A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S2011C-B2

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

COO (Country of Origin):
PL

ABB S200C Series MCB, 2A, Rated AC Voltage 240V - 2CDS251281R0025


This compact MCB by ABB provides a 2A breaking capacity. The ABB compact MCB is known for its efficient space-saving design and reliable performance. Ideal for various applications, this MCB ensures a high level of protection against overloads and short-circuits.

Features & Benefits


• DIN rail mount design for easy installation and mounting
• 2 Pole configuration for versatile use
• Tripping characteristics of Type B for effective protection
• 240V rated AC Voltage for compatibility with standard electrical circuits
• Toggle switch reset actuator for convenient operation

Applications


• Residential use for household electrical protection
• Commercial use in retail shops or small business establishments
• Ideal for marine and traction segments applications

Can the ABB Compact MCB be used for residential purposes?


Yes, it is suitable for residential applications.

Will the DIN rail mount design facilitate easy installation?


The DIN rail mount ensures convenient installation and mounting.

Is the 2A breaking capacity sufficient for typical household needs?


Yes, the 2A breaking capacity offers reliable protection against possible overloads and short-circuits.

Can the ABB Compact MCB be used in marine environments?


Yes, it is versatile and can be employed in marine applications.

Does the MCB have a toggle switch for resetting?


Yes, the MCB features a toggle switch Reset Actuator for easy operation.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy