Schneider Electric Multi 9 C60SP MCB, 1P, 8A Curve B, 415V AC, 60V DC, 20 kA Breaking Capacity
- RS Stock No.:
- 211-2331
- Mfr. Part No.:
- M9F21108
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 211-2331
- Mfr. Part No.:
- M9F21108
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1P | |
| Current Rating | 8A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 60V | |
| Breaking Capacity at Maximum Voltage Rating | 20 kA | |
| Range | Multi 9 | |
| Series | C60SP | |
| Circuit Breaker Type | Residential MCB | |
| Length | 81mm | |
| Width | 18mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 72mm | |
| Model Number | M9F21108 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal-Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1P | ||
Current Rating 8A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 60V | ||
Breaking Capacity at Maximum Voltage Rating 20 kA | ||
Range Multi 9 | ||
Series C60SP | ||
Circuit Breaker Type Residential MCB | ||
Length 81mm | ||
Width 18mm | ||
Mounting Style DIN Rail Mount | ||
Depth 72mm | ||
Model Number M9F21108 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal-Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric's C60SP Series are multi-standard miniature circuit breakers and supplementary protection as defined by UL 1077. It has function such as tripping and electrical fault indication by the addition of auxiliaries.
Circuit protection against short-circuit currents
Circuit protection against overload currents
Circuit protection against overload currents
