Siemens Sentron 5SY6 MCB, 4P, 63A Curve C, 400V AC, 72V DC, 6 kA Breaking Capacity
- RS Stock No.:
- 196-3632
- Mfr. Part No.:
- 5SY64637
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£132.82
(exc. VAT)
£159.38
(inc. VAT)
- RS Stock No.:
- 196-3632
- Mfr. Part No.:
- 5SY64637
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4P | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V | |
| Rated DC Voltage | 72V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | Sentron | |
| Series | 5SY6 | |
| Circuit Breaker Type | MCB | |
| Width | 76mm | |
| Length | 70.4mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 90mm | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4P | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V | ||
Rated DC Voltage 72V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Sentron | ||
Series 5SY6 | ||
Circuit Breaker Type MCB | ||
Width 76mm | ||
Length 70.4mm | ||
Mounting Style DIN Rail Mount | ||
Depth 90mm | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- DE
Miniature Circuit breaker 400 V 6kA, 4-pole, C, 63 A, D=70 mm

