Siemens Sentron 5SY4 MCB, 3P+N, 63A Curve C, 400V AC, 72V DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

£154.81

(exc. VAT)

£185.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£154.81

*price indicative

RS Stock No.:
196-3620
Mfr. Part No.:
5SY46637
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3P+N

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY4

Circuit Breaker Type

MCB

Length

70.4mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Terminal Contact Type

Screw

COO (Country of Origin):
DE
Miniature Circuit breaker 400 V 10kA, 3+N-pole, C, 63 A, D=70 mm