Siemens Sentron 5SY4 MCB, 1P, 63A, Type A, 400V AC, 72V DC, 10 kA Breaking Capacity

Stock information currently inaccessible
RS Stock No.:
196-3618
Mfr. Part No.:
5SY41635
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1P

Current Rating

63A

Tripping Characteristics

Type A

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY4

Circuit Breaker Type

MCB

Length

17.6mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Terminal Contact Type

Screw

COO (Country of Origin):
DE
Miniature Circuit breaker 230/400 V 10kA, 1-pole, A, 63 A, D=70 mm