Siemens Sentron 63 A MCB, 4P Type AC
- RS Stock No.:
- 196-3602
- Mfr. Part No.:
- 5SM23450
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£186.57
(exc. VAT)
£223.88
(inc. VAT)
- RS Stock No.:
- 196-3602
- Mfr. Part No.:
- 5SM23450
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4P | |
| Current Rating | 63A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 400V | |
| Range | SENTRON | |
| Series | 5SM2 | |
| Mounting Style | DIN Rail Mount | |
| Width | 70mm | |
| Length | 124mm | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4P | ||
Current Rating 63A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 400V | ||
Range SENTRON | ||
Series 5SM2 | ||
Mounting Style DIN Rail Mount | ||
Width 70mm | ||
Length 124mm | ||
Depth 90mm | ||
- COO (Country of Origin):
- CZ
RC unit for 5SY, 4-pole, type AC, In: 63 A, 30 mA, Un AC: 400 V

