Stock information currently inaccessible
- RS Stock No.:
- 189-5697
- Mfr. Part No.:
- 444051
- Brand:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2P | |
| Current Rating | 40A | |
| Tripping Characteristics | Type AC | |
| Series | FH200 | |
| Circuit Breaker Type | MCB | |
| Width | 69mm | |
| Length | 35mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 85mm | |
| Model Number | FH202 S AC-40/0.03 | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2P | ||
Current Rating 40A | ||
Tripping Characteristics Type AC | ||
Series FH200 | ||
Circuit Breaker Type MCB | ||
Width 69mm | ||
Length 35mm | ||
Mounting Style DIN Rail Mount | ||
Depth 85mm | ||
Model Number FH202 S AC-40/0.03 | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The RCCBs FH200 series assures protection to people and installations against fault current to earth. A large offer for standard instantaneous AC and A types is particularly suitable for installation in domestic applications. Screwless version.
Related links
- ABB SD200 MCB 40A 131V DC
- ABB S200C MCB 40A Curve B 6 kA Breaking Capacity
- Schneider Electric Multi 9 C60H-DC MCB 40A Curve C, 10 kA Breaking Capacity
- ABB S800U MCB 70A 240V AC, 50 kA Breaking Capacity
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400 V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400 V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400 V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400 V ac
