ABB System Pro M Compact S200P MCB, 1P, 3A Curve K, 230V AC, 25 kA Breaking Capacity
- RS Stock No.:
- 189-5640
- Mfr. Part No.:
- 356181
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 189-5640
- Mfr. Part No.:
- 356181
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1P | |
| Current Rating | 3A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA | |
| Range | System Pro M Compact | |
| Series | S200P | |
| Circuit Breaker Type | MCB | |
| Length | 69mm | |
| Width | 17.5mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 88mm | |
| Model Number | S201P-K3 | |
| Tripping Mechanism | Thermal-Magnetic | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1P | ||
Current Rating 3A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V | ||
Breaking Capacity at Maximum Voltage Rating 25 kA | ||
Range System Pro M Compact | ||
Series S200P | ||
Circuit Breaker Type MCB | ||
Length 69mm | ||
Width 17.5mm | ||
Mounting Style DIN Rail Mount | ||
Depth 88mm | ||
Model Number S201P-K3 | ||
Tripping Mechanism Thermal-Magnetic | ||
Terminal Contact Type Screw | ||
System pro M compact S200P miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanics tripping mechanism for short circuit protection. They are available in different characteristics (B,C,D,K,Z), configurations (1P,1P+N,2P,3P,3P+N,4P), breaking capacities (up to 25 kA at 230/400 V AC) and rated currents (up to 63A). Bottom-fitting auxiliary contact can be mounted on S200P to save 50% space.
