Contactum MCB, 1P, 20A Curve B, 250V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 184-9057
- Mfr. Part No.:
- CPB20
- Brand:
- Contactum
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9057
- Mfr. Part No.:
- CPB20
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Poles | 1P | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 250V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Circuit Breaker Type | MCB | |
| Mounting Style | DIN Rail Mount | |
| Model Number | CPB20 | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Poles 1P | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 250V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Circuit Breaker Type MCB | ||
Mounting Style DIN Rail Mount | ||
Model Number CPB20 | ||
RoHS Status: Not Applicable
The Contactum mini circuit breaker has type B tripping characteristics and MCB circuit breaker type.
Ambient operating temperature: -5 to 40°C
