ABB SN201 MCB, 1P+N, 10A Curve C, 230V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 183-3732
- Mfr. Part No.:
- 2CSS255102R0104
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3732
- Mfr. Part No.:
- 2CSS255102R0104
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1P+N | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | SN201 | |
| Circuit Breaker Type | MCB | |
| Width | 69mm | |
| Length | 18mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 85mm | |
| Model Number | SN201-C10-L | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1P+N | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series SN201 | ||
Circuit Breaker Type MCB | ||
Width 69mm | ||
Length 18mm | ||
Mounting Style DIN Rail Mount | ||
Depth 85mm | ||
Model Number SN201-C10-L | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, 10A Current Rating , Type C Tripping Characteristics - 2CSS255102R0104
This MCB is a Crucial component for electrical systems, featuring a 1+N pole configuration. With a current rating of 10 A and compliance with Type C tripping characteristics, it ensures enhanced protection for your circuits. Measuring 18mm in width and 69mm in depth, this Compact device is designed for DIN rail mounting, optimising space in electrical panels.
Features & Benefits
• Provides short circuit protection for electrical safety
• Capable of withstanding a breaking capacity of 6 kA
• Toggle switch reset actuator for user-friendly operation
• Screw Terminal connection for secure and reliable wiring
• Designed to fit perfectly within the SN201 series for consistency
• Type C characterisation allows for specific application adaptability
• Capable of withstanding a breaking capacity of 6 kA
• Toggle switch reset actuator for user-friendly operation
• Screw Terminal connection for secure and reliable wiring
• Designed to fit perfectly within the SN201 series for consistency
• Type C characterisation allows for specific application adaptability
Applications
• Used with residential electrical systems for circuit protection
• Suitable for commercial installations requiring robust safety measures
• Ideal for automated control systems in industrial settings
• Applied in mechanical equipment where electrical reliability is essential
• Perfect for integration into panels for streamlined functionality
• Suitable for commercial installations requiring robust safety measures
• Ideal for automated control systems in industrial settings
• Applied in mechanical equipment where electrical reliability is essential
• Perfect for integration into panels for streamlined functionality
What type of installations can benefit from this circuit breaker?
This circuit breaker is Ideal for residential, commercial, and industrial installations, providing essential protection in diverse electrical systems.
How does the breaking capacity affect its performance?
The breaking capacity of 6 kA ensures the circuit breaker can handle high fault currents, preventing damage to connected equipment and enhancing overall system stability.
What are the advantages of using a toggle switch reset actuator?
The toggle switch design allows for quick and intuitive resetting, improving the efficiency and ease of maintenance in electrical systems after a trip.
How does this device support specific electrical applications?
With Type C tripping characteristics, it is suitable for circuits with moderate inrush currents, making it optimal for varied electrical applications where reliable performance is needed.
