ABB SN201 MCB, 1P+N, 6A Curve C, 230V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 183-3730
- Mfr. Part No.:
- 2CSS255102R0064
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3730
- Mfr. Part No.:
- 2CSS255102R0064
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1P+N | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | SN201 | |
| Circuit Breaker Type | MCB | |
| Length | 18mm | |
| Width | 69mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 85mm | |
| Model Number | SN201-C6-L | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1P+N | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series SN201 | ||
Circuit Breaker Type MCB | ||
Length 18mm | ||
Width 69mm | ||
Mounting Style DIN Rail Mount | ||
Depth 85mm | ||
Model Number SN201-C6-L | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, 6A Current Rating , 1+N Pole Configuration - 2CSS255102R0064 SN201 C6-L
This MCB is a compact, single pole and NEUTRAL circuit breaker designed for residential electrical protection. With a current rating of 6 A and a rated AC voltage of 230 V, it meets essential safety standards. It is designed to be mounted on a DIN rail, its dimensions of 18mm in width and 69mm in both length and depth make it an Ideal choice for space-constrained installations.
Features & Benefits
• Offers short circuit protection to enhance safety
• Suitable for 230V applications ensuring compatibility
• Features a Type C tripping characteristic for reliable performance
• Provides 6 kA breaking capacity for effective fault interruption
• Utilises a screw Terminal contact type for secure connectivity
• Designed for easy installation on DIN rails for convenience
• Suitable for 230V applications ensuring compatibility
• Features a Type C tripping characteristic for reliable performance
• Provides 6 kA breaking capacity for effective fault interruption
• Utilises a screw Terminal contact type for secure connectivity
• Designed for easy installation on DIN rails for convenience
Applications
• Used with residential electrical panels for circuit protection
• Ideal for automation systems requiring reliable circuit interruption
• Suitable for light commercial electrical installations
• Applicable in motor circuits needing efficient overload protection
• Ideal for automation systems requiring reliable circuit interruption
• Suitable for light commercial electrical installations
• Applicable in motor circuits needing efficient overload protection
What current rating does this device support for optimal usage?
The current rating is 6 A, suitable for various residential applications.
How does this circuit breaker enhance safety in electrical systems?
It features short circuit protection to prevent damage from electrical faults, ensuring user safety.
What mounting style is compatible with this circuit breaker?
It is designed for easy installation on standard DIN rails, facilitating quick and secure setup.
Which type of tripping characteristic does this circuit breaker provide?
It comes with a Type C tripping characteristic, Ideal for applications with high inrush currents.
