ABB SN201 MCB, 1P+N, 2A Curve C, 230V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 183-3728
- Mfr. Part No.:
- 2CSS255102R0024
- Brand:
- ABB
Subtotal (1 pack of 6 units)*
£381.51
(exc. VAT)
£457.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £381.51 | £63.585 |
*price indicative
- RS Stock No.:
- 183-3728
- Mfr. Part No.:
- 2CSS255102R0024
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1P+N | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | SN201 | |
| Circuit Breaker Type | MCB | |
| Width | 69mm | |
| Length | 18mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 85mm | |
| Model Number | SN201-C2-L | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1P+N | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series SN201 | ||
Circuit Breaker Type MCB | ||
Width 69mm | ||
Length 18mm | ||
Mounting Style DIN Rail Mount | ||
Depth 85mm | ||
Model Number SN201-C2-L | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- IT
ABB MCB, DIN Rail Mounting, 20,000 Cycles Mechanical Endurance - SN201 Series - 470629
Put this trusty MCB from ABB to work watching over your electrical equipment. As soon as it senses a current overload or short circuit, it quickly cuts off power to the circuit. The unit has a type C tripping characteristic, so it trips when it receives between 5 and 10 times its full load current of 2A. With a built-in contact position indicator on-hand to show you if it's on or off, you can rest assured that checking the status of this device can be done on the run.
Features & Benefits
• Mechanical endurance rating of 20,000 cycles for long-term performance
• Ambient operating temperature range between -25°C and +55°C ensures it's safe to use in challenging environments
• Integrated toggle for easy resetting at the flip of a switch
• Resistance to shock and vibration helps prevent false tripping in demanding conditions
Applications
• Power stations
• Manufacturing industry
• HVAC systems
• Aerospace engineering
How do I mount this MCB?
You can mount this MCB by simply clipping it onto a DIN rail. To give you flexibility, it can be installed in any position to suit your needs.
