ABB SN201 MCB, 1P+N, 16A Curve C, 230V AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 183-3725
- Mfr. Part No.:
- 2CSS245202R0164
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3725
- Mfr. Part No.:
- 2CSS245202R0164
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1P+N | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity at Maximum Voltage Rating | 4.5 kA | |
| Series | SN201 | |
| Circuit Breaker Type | MCB | |
| Width | 69mm | |
| Length | 18mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 85mm | |
| Model Number | SN201S L-C16-L | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1P+N | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity at Maximum Voltage Rating 4.5 kA | ||
Series SN201 | ||
Circuit Breaker Type MCB | ||
Width 69mm | ||
Length 18mm | ||
Mounting Style DIN Rail Mount | ||
Depth 85mm | ||
Model Number SN201S L-C16-L | ||
- COO (Country of Origin):
- IT
ABB MCB, 4kV Rated Impulse Withstand Voltage, 110g Weight - SN201 Series - 2CSS245202R0164
Are electrical glitches tripping up your equipment? Install this MCB from ABB to safeguard your system against overloads and short circuits. The 1P+N device combines a single pole with a neutral connector to accommodate more complex installations. Thanks to its modular design, you can mix and match it with other components to streamline your setup and boost performance. Plus, the slimline unit, with dimensions of 69 (L) x 18 (W) x 85mm (D), slips neatly into spots where space is tight. Simply clip it onto a DIN rail for hassle-free mounting in a flash.
Features & Benefits
• Screwless termination for speedy installation
• IP20-rated terminals are touchproof to improve workplace safety
• Electrical endurance of 10,000 cycles for durable and reliable performance
• Wide operating temperature range between -25°C and +55°C makes it well-suited to challenging conditions
Applications
• Commercial and domestic installations
• Computer rooms
• TN systems
• Medical equipment
• Industrial applications
Is it easy to see the contact position on this MCB?
Yes, it has a handy toggle switch that shows you when the unit is on or off. This makes fault detection easier, so you can minimise downtime.
