ABB SN201 MCB, 1P+N, 6A Curve C, 230V AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 183-3723
- Mfr. Part No.:
- 2CSS245202R0064
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3723
- Mfr. Part No.:
- 2CSS245202R0064
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1P+N | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity at Maximum Voltage Rating | 4.5 kA | |
| Series | SN201 | |
| Circuit Breaker Type | MCB | |
| Length | 18mm | |
| Width | 69mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 85mm | |
| Model Number | SN201S L-C6-L | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1P+N | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity at Maximum Voltage Rating 4.5 kA | ||
Series SN201 | ||
Circuit Breaker Type MCB | ||
Length 18mm | ||
Width 69mm | ||
Mounting Style DIN Rail Mount | ||
Depth 85mm | ||
Model Number SN201S L-C6-L | ||
- COO (Country of Origin):
- IT
ABB MCB, 11mm Wire Stripping Length, IP20 Rating - SN201 Series - 2CSS245202R0064
When currents run high, protect your circuits from overloading using this 1P+N MCB from ABB. It shuts down potentially damaging power spikes and short circuits in a flash. A 230V AC voltage rating makes this breaker compatible with small motors and industrial equipment. Thanks to a broad operating temperature range between -25°C and +55°C, it's suitable for use in harsh environments. There's no need to fiddle around with screws during installation – simply clip it directly onto your DIN rail for quick and easy set-up.
Features & Benefits
• Mechanical endurance of 20,000 cycles indicates you'll get reliable performance in the long term
• IP20 rating means it's touch-proof and protected from objects over 12mm in size, like small tools
• Weighs just 110g, so it won't strain your existing system
• Compact dimensions of 69 (L) x 85 (D) x 18mm (W) fit into a crowded cabinet
Applications
• Automotive maintenance and repairs
• Consumer electronics
• Printing presses
When does the MCB trip?
As this breaker has type-C tripping characteristics, it trips when it receives five to ten times the rated current of 6A.
