ABB SN201 MCB, 1P+N, 6A Curve C, 230V AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 183-3714
- Mfr. Part No.:
- 2CSS245102R0064
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3714
- Mfr. Part No.:
- 2CSS245102R0064
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1P+N | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity at Maximum Voltage Rating | 4.5 kA | |
| Series | SN201 | |
| Circuit Breaker Type | MCB | |
| Width | 69mm | |
| Length | 18mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 85mm | |
| Model Number | SN201 L-C6-L | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1P+N | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity at Maximum Voltage Rating 4.5 kA | ||
Series SN201 | ||
Circuit Breaker Type MCB | ||
Width 69mm | ||
Length 18mm | ||
Mounting Style DIN Rail Mount | ||
Depth 85mm | ||
Model Number SN201 L-C6-L | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- IT
ABB MCB, 110g Weight, 10,000 Cycle Electrical Endurance - SN201 Series - 2CSS245102R0064
Stop high inrush currents in a jiffy using this MCB from ABB. In the event of current overload, the breaker reacts immediately to shut off power, protecting your electrical equipment. Type-C tripping characteristics mean the device is triggered at five to ten times its rated current of 6A. With a 4.5kA breaking capacity, it's a good fit for managing small motors and fluorescent lighting systems. It's safe for handling, too, thanks to an IP20-rated thermoplastic enclosure that prevents shocks. Screw-in terminals mean installation takes just a jiffy.
Features & Benefits
• Broad operating temperature range between -25°C and +55°C for use in challenging conditions
• Efficient design with minimal power loss of 2.3W during use
• Works for the long haul with mechanical endurance of 20,000 cycles
• Versatile design for mounting in any position
Applications
• Food and beverage manufacturing
• Retail displays
• Automated production lines
What size is this MCB?
The compact and lightweight unit weighs 110g and is just 69 (L) x 18 (W) x 85mm (H) in size, so you can rest assured it fits easily into crowded setups.
