ABB SN201 MCB, 1P+N, 4A Curve C, 230V AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 183-3713
- Mfr. Part No.:
- 2CSS245102R0044
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 183-3713
- Mfr. Part No.:
- 2CSS245102R0044
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1P+N | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity at Maximum Voltage Rating | 4.5 kA | |
| Series | SN201 | |
| Circuit Breaker Type | MCB | |
| Length | 18mm | |
| Width | 69mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 85mm | |
| Model Number | SN201 L-C4-L | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1P+N | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity at Maximum Voltage Rating 4.5 kA | ||
Series SN201 | ||
Circuit Breaker Type MCB | ||
Length 18mm | ||
Width 69mm | ||
Mounting Style DIN Rail Mount | ||
Depth 85mm | ||
Model Number SN201 L-C4-L | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- IT
ABB MCB, IP20 Rating, Screw Terminals - SN201 Series - 470232
When it comes to automatic circuit protection, get ahead of the curve with this MCB from ABB. As it has type-C tripping characteristics, the breaker trips at surges five to ten times its 4A current rating. A 1P+N design means it protects installations where you need to switch between single pole and neutral positions, all from a single-module device. This MCB keeps low-voltage motors and lighting systems safe during sudden fluctuations thanks to a breaking capacity of 4.5kA at maximum voltage.
Features & Benefits
• Compact dimensions of 69 (L) x 18 (W) x 85mm (D) for applications where space is limited
• IP20 rating means it's touch-proof and protected against objects over 12mm
• Can be mounted in any position to best suit your setup
• Red and green indicators give clear visuals of the contact position
Applications
• Production lines
• Construction sites
• Retail units
What conditions can I use this MCB in?
This robust device performs in challenging industrial settings, thanks to an operating temperature range between -25°C and +55°C.
How much does this unit weigh?
Tipping the scales at just 110g, this MCB won't weigh down your system.
