ABB SN201 MCB, 1P+N, 2A Curve C, 230V AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 183-3712
- Mfr. Part No.:
- 2CSS245102R0024
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3712
- Mfr. Part No.:
- 2CSS245102R0024
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1P+N | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity at Maximum Voltage Rating | 4.5 kA | |
| Series | SN201 | |
| Circuit Breaker Type | MCB | |
| Width | 69mm | |
| Length | 18mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 85mm | |
| Model Number | SN201 L-C2-L | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1P+N | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity at Maximum Voltage Rating 4.5 kA | ||
Series SN201 | ||
Circuit Breaker Type MCB | ||
Width 69mm | ||
Length 18mm | ||
Mounting Style DIN Rail Mount | ||
Depth 85mm | ||
Model Number SN201 L-C2-L | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- IT
The SN201 series miniature circuit breaker is a 1P+N single-module device for the protection of circuits against overload and short circuit. It is suitable for the application in final distribution and protection of long cable lenghts in TN and IT systems. This product is suitable for installations where neutral on the Left is needed
