ABB System Pro M Compact S200 MCB, 2P, 6A Curve D, 440V AC, 125V DC, 10 kA Breaking Capacity

Stock information currently inaccessible
RS Stock No.:
183-3624
Mfr. Part No.:
2CDS252001R0061
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2P

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

35mm

Width

69mm

Mounting Style

DIN Rail Mount

Depth

88mm

Model Number

S202-D6

Terminal Contact Type

Screw

COO (Country of Origin):
DE
System pro M compact S200 miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short circuit protection. They are available in different characteristics (B,C,D,K,Z), configurations (1P,1P+N,2P,3P,3P+N,4P), breaking capacities (up to 6 kA at 230/400 V AC) and rated currents (up to 63A). Bottom-fitting auxiliary contact can be mounted on S200 to save 50% space.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy