ABB System Pro M Compact S200 MCB, 1P, 6A Curve C, 400V AC, 10 kA Breaking Capacity

Stock information currently inaccessible
RS Stock No.:
183-3613
Mfr. Part No.:
2CDS251001R0064
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1P

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

17.5mm

Width

69mm

Mounting Style

DIN Rail Mount

Depth

88mm

Model Number

S201-C6

Terminal Contact Type

Screw

COO (Country of Origin):
DE

ABB MCB, 4kV Rated Impulse Withstand Voltage, DIN Rail Mount - S201-C6


Safeguard your appliances from electrical faults with this MCB from ABB. It features a delayed thermal tripping system for overload protection and an electromagnetic tripping mechanism to prevent damage from short circuit faults. With maximum operating voltages of 253V on AC circuits and 72V on DC networks, the device is designed for low-voltage applications. As it has type-C characteristics, it will trip at 5 to 10 times its 6A rated current, making it suitable for handling inductive loads with a high chance of short circuits.

Features & Benefits


• Compatible with conductor cable and busbar connections for versatility

• Thermoplastic housing provides durability and impact resistance for use in harsh environments

• Wide operating temperature range of -25°C to +55°C for use in demanding conditions

• Screw termination method is simple and doesn't need complex tools

Applications


• Industrial lighting systems

• Robotics and industrial automation

• Domestic wiring

What does breaking capacity mean on a circuit breaker?


The breaking capacity of a circuit breaker is the amount of current that it can interrupt without suffering damage. This unit has a breaking capacity of 6kA, so you can use it in settings prone to high current surges.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy