Schneider Electric Compact MCB, 4P, 100A Curve D, 690V AC, 25 kA Breaking Capacity
- RS Stock No.:
- 175-3663
- Mfr. Part No.:
- LV426227
- Brand:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£412.37
(exc. VAT)
£494.84
(inc. VAT)
- RS Stock No.:
- 175-3663
- Mfr. Part No.:
- LV426227
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4P | |
| Current Rating | 100A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA | |
| Range | Compact | |
| Circuit Breaker Type | MCB | |
| Length | 108mm | |
| Width | 80mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 137mm | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4P | ||
Current Rating 100A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V | ||
Breaking Capacity at Maximum Voltage Rating 25 kA | ||
Range Compact | ||
Circuit Breaker Type MCB | ||
Length 108mm | ||
Width 80mm | ||
Mounting Style DIN Rail Mount | ||
Depth 137mm | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
Schneider Electric Compact MCB Mini Circuit Breaker
The Schneider Electric MCB is a 4 pole compact NSX moulded case circuit breaker upto 630A. Its current rating is 100A with type D tripping characteristics. The tripping mechanism is thermal magnetic.
Features and Benefits
• 690V rated AC voltage
• Breaking capacity of 20kA
• Control type is toggle
• EN/IEC 60947 environmental standards
• Overload(thermal) and short circuit protection(magnetic)
• Reset actuator type is lug
• Terminal contact type is lug
• Trip unit rating is 100A at 40°C
• Breaking capacity of 20kA
• Control type is toggle
• EN/IEC 60947 environmental standards
• Overload(thermal) and short circuit protection(magnetic)
• Reset actuator type is lug
• Terminal contact type is lug
• Trip unit rating is 100A at 40°C
Applications
• Distribution
• Protection
• Protection
Certifications
• CCC certified
• EAC certified
• IK07 protected
• IP40(front cover) protected
• Marine certified
• Pollution degree 3
• EAC certified
• IK07 protected
• IP40(front cover) protected
• Marine certified
• Pollution degree 3

