Siemens Sentron 5SY4 MCB Mini Circuit Breaker2P, 63A Curve B, 400V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 124-3172
- Mfr. Part No.:
- 5SY4263-6
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 124-3172
- Mfr. Part No.:
- 5SY4263-6
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | Sentron | |
| Series | 5SY4 | |
| Circuit Breaker Type | MCB | |
| Width | 76mm | |
| Length | 35.2mm | |
| Depth | 89.8mm | |
| Reset Actuator Type | Toggle Switch | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range Sentron | ||
Series 5SY4 | ||
Circuit Breaker Type MCB | ||
Width 76mm | ||
Length 35.2mm | ||
Depth 89.8mm | ||
Reset Actuator Type Toggle Switch | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- DE
