Schneider Electric Acti9 A9N RCD, 4-Pole, 125A, 415V ac AC, 10 kA Breaking Capacity, Repacked

Image representative of range

Subtotal (1 unit)*

£994.66

(exc. VAT)

£1,193.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£994.66

*price indicative

RS Stock No.:
866-281
Mfr. Part No.:
A9N18549W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RCD

Number of Poles

4

Current Rating

125A

Rated AC Voltage

415V ac

Breaking Capacity

10kA

Mount Type

Clip-on

Range

Acti9

Series

A9N

Terminal Type

Tunnel Type Terminal

Depth

73mm

Standards/Approvals

IEC/EN 61009-2-1

Height

95mm

Width

198mm

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Add on residual current Block effectively protects against earth leakage currents, ensuring safety for electrical installations. Designed for reliability, it is a key component in maintaining operational safety within electrical systems.

Four-pole design accommodates various system configurations

Rated current of 125A guarantees robust performance

Selectable earth-leakage sensitivity of 1000mA enhances safety

Voltage-independent technology provides reliable tripping

1

34


25

59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy