Schneider Electric Multi9 M9F Miniature Circuit Breaker, 2-Pole, 10A, Thermal Magnetic, 440V ac AC, 10 kA Breaking

Subtotal (1 unit)*

£170.63

(exc. VAT)

£204.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.63

*price indicative

RS Stock No.:
865-883
Mfr. Part No.:
M9F22210W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Multi9

Series

M9F

Terminal Type

Tunnel

IP Rating

IP20, IP40

Height

81mm

Standards/Approvals

RoHS

Depth

72mm

Width

36mm

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker ensures reliable protection in electrical distribution systems, providing Crucial performance parameters for various operational environments.

Thermal-magnetic trip technology offers enhanced sensitivity to overload and short-circuit conditions

Breaking capacities of up to 20 kA cater to multiple voltage standards

Suitable for AC and DC networks, ensuring broad application across different systems

Compact dimensions allow for efficient space management within installations

1

21


44

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy