Schneider Electric MG AHC, EUC, S200 MCB Mini Circuit Breaker, 1, 2, 3, 125A, 500V AC, 10 kA Breaking Capacity

Image representative of range

Stock information currently inaccessible
RS Stock No.:
562-785
Mfr. Part No.:
28621
Brand:
Merlin Gerin
Find similar products by selecting one or more attributes.
Select all

Brand

Merlin Gerin

Number of Poles

1, 2, 3

Current Rating

125A

Rated AC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

MG

Series

AHC, EUC, S200

Width

90mm

Length

120mm

Depth

82.5mm

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy