Schneider Electric MG AHC, EUC, S200 MCB Mini Circuit Breaker, 100A, 500V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 562-769
- Mfr. Part No.:
- 28632
- Brand:
- Merlin Gerin
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-769
- Mfr. Part No.:
- 28632
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Current Rating | 100A | |
| Rated AC Voltage | 500V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | MG | |
| Series | AHC, EUC, S200 | |
| Length | 120mm | |
| Width | 120mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Current Rating 100A | ||
Rated AC Voltage 500V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range MG | ||
Series AHC, EUC, S200 | ||
Length 120mm | ||
Width 120mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- FR
