Schneider Electric MG AHC, EUC, S200 MCB Mini Circuit Breaker, 80A, 500V AC, 10 kA Breaking Capacity

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
562-725
Mfr. Part No.:
28623
Brand:
Merlin Gerin
Find similar products by selecting one or more attributes.
Select all

Brand

Merlin Gerin

Current Rating

80A

Rated AC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

MG

Series

AHC, EUC, S200

Length

120mm

Width

90mm

Depth

82.5mm

COO (Country of Origin):
FR