Eaton xPole PXL, S200 MCB, 2P, 12A Curve B, 400V AC, 48V DC, 10 kA Breaking Capacity

Stock information currently inaccessible
RS Stock No.:
490-349
Mfr. Part No.:
236228 PXL-B12/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Current Rating

12A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Series

PXL, S200

Circuit Breaker Type

MCB

Length

35mm

Width

80mm

Mounting Style

DIN Rail Mount

Depth

60mm

RoHS Status: Exempt

COO (Country of Origin):
AT

Note

Eaton formerly known as Moeller

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy