Eaton xPole PXL Miniature Circuit Breaker, 2-Pole, 25A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

£39.44

(exc. VAT)

£47.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.44

*price indicative

RS Stock No.:
490-298
Mfr. Part No.:
236233 PXL-B25/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

xPole

Series

PXL

IP Rating

IP20

Standards/Approvals

EN 60898, IEC

Width

80mm

Height

35mm

Depth

60mm

Break Time

Instantaneous

Tripping Mechanism

Electromagnetic

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
AT

Eaton xPole Miniature Circuit Breaker


The Eaton xPole range of curve B MCBs features high quality residual current circuit breakers with overcurrent protection that is independent of the mains voltage. The MCB has high selectivity as a pre-fuse with low passband energy.

Features and Benefits


• Indication of the contact position is easy to identify due to a "red-green" indicator, to increase safety and offer protection for the operator

• The circuit breaker features dual terminals which are compatible with both busbar and cables

• The device is easy to use, with a simple colour coded toggle

• The appliance has a double terminal, lift/jaw top and bottom and free selection of rail arrangement top and bottom

• Finger-proof / back-of-hand-proof

• Quick-fit action with 3 locking positions for top-hat rail IEC / EN 6071

• High breaking capacity

• Current limiting feature for enhanced safety and reliability of the electrical system

Uses and Applications


The Eaton MCBs are switchgear for use in industrial, advanced commercial and residential applications.

Standards

IEC / EN 60898

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy